• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren KTVA 150/160 Poppet valve

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacity 270 m³/h
  • With volume setting: Yes
  • Material: Plastic
Product type

Poppet valve

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297956 Helios Ventilatoren KTVA 150/160 Poppet valve

Description

For air supply and exhaust operation in all rooms without special fire protection requirements. All components made of antistatic plastic (can be used up to 100 °C), highest Corrision safety. Volume flow adjustment by corresponding number of revolutions of the valve plate. Clamping spring holder allows mounting by simply inserting in pipe or wall openings.

This text is machine translated.