User & Safety Instructions 2292440 Helios Ventilatoren LFBR 200 G4 Air filter box
Description
For installation in pipe routing of ventilation systems. Connections with double lip seal, suitable for the standard pipe diameter. Casing made of galvanized sheet steel. Removable cover for removing the filter with snap-on fasteners. Filter mat made of renewable synthetic fiber, class G 4. Temperature resistant up to +100 °C. Fire behavior according to DIN 53438 F1, self-extinguishing. Separation rate approx. 93.8%, dust storage 122 g/m². Mounting in any position.
This text is machine translated.
Description
For installation in pipe routing of ventilation systems. Connections with double lip seal, suitable for the standard pipe diameter. Casing made of galvanized sheet steel. Removable cover for removing the filter with snap-on fasteners. Filter mat made of renewable synthetic fiber, class G 4. Temperature resistant up to +100 °C. Fire behavior according to DIN 53438 F1, self-extinguishing. Separation rate approx. 93.8%, dust storage 122 g/m². Mounting in any position.