Small fan MiniVent M1/150, with 2 power stages ( 260/220 m³/h), energy-saving EC-motor and humidity flow control. Delay time can be set to approx. 6, 12, 18, 24 min., the time function can be set optionally on the high or low power stage. It is also possible to activate the time functions on both power levels. Each stage can be set via a potentiometer to a speed range from min. to max. The switch-on threshold for the dehumidification function is set via another potentiometer of 40% - 95%. With the 8-pin DIP switch, various, adjustable functions are available in addition to time functions such as lift status function, step assignment of time functions, dehumidification. Three different dehumidification functions can be set: 1-stage: Single-stage dehumidification, power stage can be selected, 2-stage: Dehumidification starts in a small power stage. When the humidity increases, the fan automatically switches to the large power stage, continuously variable: The speed at the fan depends on the humidity in the room. With its excellent design, MiniVent M 1 fits harmoniously everywhere - even in sophisticated rooms. The closed, shapely facade completely avoids the insight into the dirty fan opening. Fitted with a tightly closing backflow flap as standard. Thanks to the new ultrasilence technology, the noise level is 35 dB(A) at 220 m³/h volume flow. Universally applicable for the ventilation of bath, WC and other rooms.
This text is machine translated.