• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren MK 200-225 (VE2) Mounting unit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Mounting unit

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296061 Helios Ventilatoren MK 200-225 (VE2) Mounting unit

Description

For fixing the fan flange housing to ceiling, wall or floor. Made of galvanized steel sheet. Holes matched to the hole circle of the fan flanges.

This text is machine translated.