• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren MTVZ 200 Poppet valve

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: Yes
  • Suitable for heat recovery systems: Yes
  • Suitable for domestic fan: Yes
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
  • Material: Metal
Product type

Poppet valve

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297053 Helios Ventilatoren MTVZ 200 Poppet valve

Description

Inlet air for vertical and horizontal air duct, made of metal, painted white. Valve plate covered with opening for continuous adjustment. Circumferential distance ring prevents dirt deposits and covers installation tolerances.

This text is machine translated.