• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren MVS 315 Protective grid

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fan: Yes
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Protective grid

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297541 Helios Ventilatoren MVS 315 Protective grid

Description

For suction- or pressure-side mounting on fans of the series MV, MVP and DMS. Made of galvanized steel, dimensions and mounting brackets in accordance with DIN 24155. DIN EN 294 accordingly.

This text is machine translated.