• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren PA10 DC speed controller

Image similar
Product type
DC speed controller
Output voltage (max.)
10 V
Type
PA10
Type
With enclosure
Dim
(L x W) 65 mm x 80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating mode: Rotary/push button
  • Lighting: Illuminated when switched on
  • Colour: white
  • Height: 80 mm
  • Power control infinitely variable: Yes
  • With temperature sensor: no.
  • Mounting type: Surface-mounted
Product type

DC speed controller

Type

PA10

Output voltage (max.)

10 V

Type

With enclosure

Dim

(L x W) 65 mm x 80 mm

Length

65 mm

Width

80 mm

IP40

Manufacturer part #

01735

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295213 Helios Ventilatoren PA10 DC speed controller

Description

For direct control/setpoint input of EC fans with potentiometer input. Additionally with enable switch and LED display for the operating state (depending on the equipment of the fan type)

This text is machine translated.