• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren RVM 250 Fan cover lid

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Pipe closing flap
Product type

Fan cover lid

Content

1 pc(s)

Dim

(Ø) 250 mm

(Ø)

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295959 Helios Ventilatoren RVM 250 Fan cover lid

Description

To prevent cold air from entering the engine when the fan is stopped. With attached spring reset motor (outside air flow). Electrical control parallel with fan over 0.9 m long cable. Cylindrical steel housing with flanges on both sides. Can be screwed directly onto the fan base plate or the flange. Hole pattern according to DIN 24155. Not for use in direct hazardous areas.

This text is machine translated.