• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren SCH 125/160 (VE10) Jewel clamp

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Jewel clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293403 Helios Ventilatoren SCH 125/160 (VE10) Jewel clamp

Description

Metal strap with turnbuckle, removable.

This text is machine translated.