User & Safety Instructions 2292280 Helios Ventilatoren SDE 125 Silencer
Description
Flexible pipe silencer. Robust design made of flexible aluminum pipe. Perforated inner lining with resin-bonded sound insulation packing in approx. 50 mm thickness. Both sides with plug-in connection with sealing ring, which can be inserted into the pipe. The 4-fold pipe friction resistor must be taken into account when calculating the system.
This text is machine translated.
Description
Flexible pipe silencer. Robust design made of flexible aluminum pipe. Perforated inner lining with resin-bonded sound insulation packing in approx. 50 mm thickness. Both sides with plug-in connection with sealing ring, which can be inserted into the pipe. The 4-fold pipe friction resistor must be taken into account when calculating the system.