• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren SV 125 Push-fit connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: Yes
  • Suitable for roof fan: Yes
  • Suitable for pipe fans: no.
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Push-fit connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295958 Helios Ventilatoren SV 125 Push-fit connector

Description

Plug connector for mounting the DH roof hood with the ventilation line, prevents condensate from escaping at the connection point.

This text is machine translated.