• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren VS 80/50 Connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: no.
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296926 Helios Ventilatoren VS 80/50 Connector

Description

Flexible channel connection with flange frame on both sides made of galvanized sheet steel. Center part as elastic sleeve made of fabric cloth, adjusted to the size of duct fans and accessories. To avoid structure-borne noise and to compensate for assembly tolerances.

This text is machine translated.