• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren WSG 315 Vent grille Aluminium

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lockable: no.
  • Front height 386 mm
  • Nominal width of channel 315 mm
  • Nominal height channel 315 mm
Product type

Vent grille

Factory colour

Ecru

Material

Aluminium

Dim

(L x W) 60 mm x 386 mm

Content

1 pc(s)

Width

386 mm

Length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295291 Helios Ventilatoren WSG 315 Vent grille Aluminium

Description

For covering ventilation openings on facades, against penetration of rain water, snow and animals. Can be used for square and round pipe outlets. Sturdy construction made of extruded aluminum profiles, anodized in natural colors. Fixed lamellae at a distance of 65 mm with a mesh screen behind it made of galvanized steel wire, mesh width 16 mm.

This text is machine translated.

What kind of Air Outlets are you looking for?