• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ZNI Time lag switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Electronic
  • Rated current 1 A
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Time setting: 0..21 min.
Product type

Time lag switch

Operating voltage

230 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295969 Helios Ventilatoren ZNI Time lag switch

Description

Automatic ventilation in adjustable time intervals (4, 8, 12 or 24 hours) if no manual switch-on took place within the time period. With manual actuation (excitation e.g. via light switch), a run-over takes place between 0 and 21 minutes, continuously adjustable. For installation in a flush-mounted socket behind the switch. 230 V, I min. 0.05 A, I max 0.8 A (ind.).

This text is machine translated.