• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ZRL 100 Building shell set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: no.
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: Yes
  • Suitable for heat recovery systems: Yes
  • Suitable for domestic fan: Yes
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Building shell set

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297542 Helios Ventilatoren ZRL 100 Building shell set

Description

Consisting of a telescopic pipe 260-500 mm (DN 100) and EPP-foliage duct (fire protection class B1). Incl. 2 cleaning caps for inside and outside, for protection against contamination in the rough construction phase. Flexible mounting on the left or right of the window without modification possible. The position element must always be overinsulated. It
This text is machine translated.