• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ZV Time lag switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Electronic
  • Rated current 2 A
  • Surface: Untreated
  • Material quality: Thermoplastic
  • Time setting: 4..15 min.
Product type

Time lag switch

Operating voltage

230 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297419 Helios Ventilatoren ZV Time lag switch

Description

For control cabinet mounting on 35 mm standard rail. Follow-up time continuously adjustable between 4-15 min., with operating switch with positions off, continuous operation and time after-run. Parallel connection of light and fan possible via on/off switch or button. Protection class IP 30, 230 V, 50-60 Hz, I max. 2.1 A inductive.

This text is machine translated.