• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 17741 2 17741 9-piece Universal drill bit set Wood, Stone, Concrete, Metal, Plastic 5 mm, 6 mm, 8 mm

1/2
Product type
Universal drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material suitability
Wood
Stone
Concrete
Metal
Plastic
Tool holder
Cylinder shank
Material
HSS-R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material

HSS-R

Material properties

rolled

Material suitability

Wood

Stone

Concrete

Metal

Plastic

Tool holder

Cylinder shank

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1373426 Heller 17741 2 17741 9-piece Universal drill bit set Wood, Stone, Concrete, Metal, Plastic 5 mm, 6 mm, 8 mm

User & Safety Instructions

User & Safety Instructions 1373426 Heller 17741 2 17741 9-piece Universal drill bit set Wood, Stone, Concrete, Metal, Plastic 5 mm, 6 mm, 8 mm

Description

Scope of delivery

  • HSS metal drill Ø 5/6/8 mm
  • Wood drill Ø 5/6/8 mm
  • Masonry drill Ø 5/6/8 mm.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?