• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 19095 4 Centre drill bit 6.35 mm cobalt 1 pc(s)

1/2
Product type
Centre drill bit
Drill hole Ø
6.35 mm
Material
HSS
Working length
32 mm
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

6.35 mm

Material

HSS

Material properties

cobalt

Working length

32 mm

Length

110 mm

Tool holder

Triangular shank

Shank Ø

6.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802743 Heller 19095 4 Centre drill bit 6.35 mm cobalt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802743 Heller 19095 4 Centre drill bit 6.35 mm cobalt 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)