
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Cutting depth max. 32 mm
- Product type
Hole saw
- Drill hole Ø
27 mm
- Material
HSS bimetal
- Material properties
alloyed
- Material suitability
Metal
Non-ferrous metal
Wood
Plastic
- Working length
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802688 Heller 19908 7 Hole saw 27 mm alloyed 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802688 Heller 19908 7 Hole saw 27 mm alloyed 1 pc(s)
Description
The universal professional for the secure results.
Features
- Faster drilling progress and no jamming thanks to the vario-pitch serration
- Clean, round holes through Precision manufacturing
- Unbreakable design thanks to alloy tool steel and solid mounting plate.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.48*
What kind of Drill Bits, Compass Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























