• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22704 9 Douglas & Irwin bits 12 mm Total length 235 mm SDS-Plus 1 pc(s)

1/3
Product type
Douglas & Irwin bits
Drill hole Ø
12 mm
Material suitability
Wood
Tool holder
SDS-Plus
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

12 mm

Material suitability

Wood

Tool holder

SDS-Plus

Content

1 pc(s)

Working length

160 mm

Total length

235 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801929 Heller 22704 9 Douglas & Irwin bits 12 mm Total length 235 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801929 Heller 22704 9 Douglas & Irwin bits 12 mm Total length 235 mm SDS-Plus 1 pc(s)

Description

Features

  • Self-recruiting thread tip for precise drilling
  • High propulsion power through extra-sharp cutting tip
  • Hardened primary and secondary cutting ensures long life
  • Lewis spiral for fastest chip removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)