• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23306 4 Douglas & Irwin bits 26 mm Total length 235 mm Hex shank 1 pc(s)

1/3
Product type
Douglas & Irwin bits
Drill hole Ø
26 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

26 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

200 mm

Total length

235 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801964 Heller 23306 4 Douglas & Irwin bits 26 mm Total length 235 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801964 Heller 23306 4 Douglas & Irwin bits 26 mm Total length 235 mm Hex shank 1 pc(s)

Description

Features

  • Self-recruiting thread tip for precise drilling
  • High propulsion power through extra-sharp cutting tip
  • Hardened primary and secondary cutting ensures long life
  • Lewis spiral for fastest chip removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)