• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28665 7 Tile drill bit 25 mm Total length 90 mm M14 1 pc(s)

1/3
Product type
Tile drill bit
Drill hole Ø
25 mm
Material
HSS
Material suitability
Tiles
Ceramic
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tile drill bit

Drill hole Ø

25 mm

Material

HSS

Material properties

DLC coated

Material suitability

Tiles

Ceramic

Content

1 pc(s)

Total length

90 mm

Tool holder

M14

Shank Ø

23.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1216552 Heller 28665 7 Tile drill bit 25 mm Total length 90 mm M14 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216552 Heller 28665 7 Tile drill bit 25 mm Total length 90 mm M14 1 pc(s)

Description

Features

  • The highest life expectancy in the harshest tiles, roof tiles and porcelain stoneware
  • No separate cooling required - dry applicability of diamond drill bits
  • Diamond Coating, thanks to the built-in paraffin emulsion protected (up to 12 mm diameter)
  • With drill through the tiles on concrete drill change
  • Can be used with angle grinders with M14 recording at high rotation speed

Hints

The use of a centering is recommended This text is machine translated.

More interesting products

(*All information is plus legal VAT)