• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28708 1 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder

1/3
Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
Material
HSS
Material suitability
Wood
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

Material

HSS

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 1216516 Heller 28708 1 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder

User & Safety Instructions

User & Safety Instructions 1216516 Heller 28708 1 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder

Description

Features

  • Long life thanks to HSS steel quality
  • High speed and good chip removal due to grossvolumigem spiral design
  • Clean and peel off holes through precision special grinding
  • For all types of wood materials of soft wood up to the hardest woods.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)