Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
5.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Steel
- Working length
91 mm
- Total length
139 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2454923 Heller 29098 HSS-G Din 340 Super-Stahlbohrer Extra Lang HSS-G Metal twist drill bit 5.5 mm Total length 139 mm DIN 340 1
User & Safety Instructions
User & Safety Instructions 2454923 Heller 29098 HSS-G Din 340 Super-Stahlbohrer Extra Lang HSS-G Metal twist drill bit 5.5 mm Total length 139 mm DIN 340 1
Description
This text is machine translated.
Features
- Extra long for large hole depths, e.g. for drilling through drill sockets
- Highly accurate and durable with the best possible finish in metal
- Precision grinding of grooves and diameter for excellent centering
- Manufactured according to DIN 340
- Reinforced Kern for special breaking safety
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.