
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS TiN
- Material properties
titanium-coated
- Material suitability
Metal
- Tensile strength (max.)
1400 N/mm²
- Working length
52 mm
- Total length
86 mm
Documents & Downloads
Datasheet
Datasheet 2611715 Heller 29293 1 HSS TiN Metal twist drill bit 10-piece 5 mm Total length 86 mm titanium-coated DIN 338 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2611715 Heller 29293 1 HSS TiN Metal twist drill bit 10-piece 5 mm Total length 86 mm titanium-coated DIN 338 10 pc(s)
Description
Features
- Titanium coating for particularly long life and drilling performance
- In special HSS quality for long service life
- Cross polished section and 135° point angle for optimum centring when drilling
- Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414
- Range of application: Steel (alloyed and unalloyed), iron, cast iron, sheet metal, non-ferrous metals, plastics, steel and cast steel up to 1400N/mm² strength
- This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




