• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29544 4 HSS, BiM Plunge saw blade set 3-piece 3 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plunge saw blade set

Tool holder

Starlock

Material

HSS

BiM

Material suitability

Copper

Stone

Silicone

Plasterboard

Wood

Aluminium rail

Metal

Concrete

Plaster

Steel

Plastic

Aluminium

Show more
Compatible with

Fein

Bosch

Content

3 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611741 Heller 29544 4 HSS, BiM Plunge saw blade set 3-piece 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2611741 Heller 29544 4 HSS, BiM Plunge saw blade set 3-piece 3 pc(s)

Description

Features

  • Comprehensive range for various materials (wood, metal, steel, stone, aluminum, Copper, concrete, gypsum as well as plastics, silicone etc.)Extremely high service life in professional qualityDifferent shapes and teeth for different tasksAs saw, scraper & knife for optimum use of multi-toolsWith original Starlock connection, ideal for Bosch and Fine Starlock MultitoolsThe patented Starlock system guarantees optimum power transmission and simple clamping and clamping of tools
  • This text is machine translated.

What kind of Multitool Accessories are you looking for?