
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Roof tile drill bit
- Drill hole Ø
5 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Tiles
Roof tile
- Content
1 pc(s)
- Total length
110 mm
- Tool holder
Triangular shank
- Shank Ø
6.4 mm
- Length
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1373660 Heller Cera Expert 28674 9 Carbide metal Roof tile drill bit 5 mm Total length 110 mm Triangular shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373660 Heller Cera Expert 28674 9 Carbide metal Roof tile drill bit 5 mm Total length 110 mm Triangular shank 1 pc(s)
Description
For best results in tiles, roof tiles and porcelain stoneware. No cooling necessary - Dry usable hard metal drill bits. With 3-edge recording as rotation stop.
Hints
This text is machine translated.























