
kwb 240280 40Cr steel Hammer drill bit set 12-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm SDS-Plus 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Hammer drill bit set
- Drill hole Ø
5 mm
6 mm
8 mm
10 mm
12 mm
14 mm
- Material
40Cr steel
- Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
- Working length
50 mm
100 mm
150 mm
200 mm
- Content
1 pc(s)
- Tool holder
SDS-Plus
- Weight
1214 g
- Length
50 mm
100 mm
150 mm
200 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308845 kwb 240280 40Cr steel Hammer drill bit set 12-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm SDS-Plus 1 pc(s)
Description
Scope of delivery
- 1 X 5 mm
- 2 x 6 mm Ø 110 mm length
- 2 x 6 mm Ø 160 mm length
- 2 x 8 mm Ø 160 mm length
- 2 x 10 mm Ø 160 mm length
- 1 x 12 mm Ø 160 mm length
- 1 x 8 mm Ø 210 mm length
- 1 x 14 mm Ø 260 mm
- This text is machine translated.






































