
Heller ProXtreme 28252 9 Carbide metal Concrete twist drill bit 7 mm Total length 125 mm Triangular shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
7 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
- Working length
60 mm
- Content
1 pc(s)
- Total length
125 mm
- Tool holder
Triangular shank
- Length
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1373631 Heller ProXtreme 28252 9 Carbide metal Concrete twist drill bit 7 mm Total length 125 mm Triangular shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373631 Heller ProXtreme 28252 9 Carbide metal Concrete twist drill bit 7 mm Total length 125 mm Triangular shank 1 pc(s)
Description
Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.
Hints
This text is machine translated.



























