
Heller ProXtreme 28264 2 Carbide metal Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Triangular sha
EAN:
Part number:
Item no:
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Concrete twist drill bit set
- Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
- Content
1 Set
- Tool holder
Triangular shank
Documents & Downloads
Datasheet
Datasheet 1373640 Heller ProXtreme 28264 2 Carbide metal Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Triangular sha
User & Safety Instructions
User & Safety Instructions 1373640 Heller ProXtreme 28264 2 Carbide metal Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Triangular sha
Description
Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.
Scope of delivery
- Proximity treme concrete and natural stone drill Ø 4/5/6/8/10 mm.
Hints
This text is machine translated.




























