
Heller ProXtreme 28254 3 Carbide metal Concrete twist drill bit 9 mm Total length 145 mm Triangular shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
9 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
- Working length
80 mm
- Content
1 pc(s)
- Total length
145 mm
- Tool holder
Triangular shank
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1373633 Heller ProXtreme 28254 3 Carbide metal Concrete twist drill bit 9 mm Total length 145 mm Triangular shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373633 Heller ProXtreme 28254 3 Carbide metal Concrete twist drill bit 9 mm Total length 145 mm Triangular shank 1 pc(s)
Description
Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.
Hints
This text is machine translated.




























