• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22385 Carbide metal Hammer drill bit 32 mm Total length 1320 mm SDS-Max 1 pc

1/3
Product type
Hammer drill bit
Drill hole Ø
32 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of cut: 1200mm
  • Tip angle 160
Product type

Hammer drill bit

Drill hole Ø

32 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Working length

27 mm

Content

1 pc(s)

Total length

1320 mm

Tool holder

SDS-Max

Shank Ø

18 mm

Drill features

Twin tip

Length

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2467806 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22385 Carbide metal Hammer drill bit 32 mm Total length 1320 mm SDS-Max 1 pc

User & Safety Instructions

User & Safety Instructions 2467806 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22385 Carbide metal Hammer drill bit 32 mm Total length 1320 mm SDS-Max 1 pc

Description

The Enduro Y-Cutter hammer drill (available from 18mm diameter) combines speed and robustness in perfection - even in reinforced concrete. The recessed carbide head makes this drill extremely resistant. The user also benefits from very low vibration and particularly light drilling.

This text is machine translated.

Features

  • 32 x 1200X1320 mm