• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Prefix SDS-Plus Hammerbohrer 25303 Carbide metal Hammer drill bit 5.5 mm Total length 110 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
5.5 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of cut: 50mm
  • Angle of the tip: 130
Product type

Hammer drill bit

Drill hole Ø

5.5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

27 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Length

110 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2467847 Heller Prefix SDS-Plus Hammerbohrer 25303 Carbide metal Hammer drill bit 5.5 mm Total length 110 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2467847 Heller Prefix SDS-Plus Hammerbohrer 25303 Carbide metal Hammer drill bit 5.5 mm Total length 110 mm SDS-Plus 1 pc(s)

Description

Reliable entry hammer drill.

This text is machine translated.

Features

  • 5.5 X 50X110 mm