
Technical specifications
- 2.2 mm cutting width
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
216 mm
- Bore Ø
30 mm
- Thickness
1.8
- Circular saw blade size
216 x 30 x 1.8
- Material suitability
Plastic
Metal
- Number of cogs
40
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2455011 Heller Speed Blades Kappsägen 31043 Circular saw blade 216 x 30 x 1.8 Number of cogs: 40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2455011 Heller Speed Blades Kappsägen 31043 Circular saw blade 216 x 30 x 1.8 Number of cogs: 40 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





