• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Torsion Impact Bits 30544 Bit set 5-piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Size

T 25

Shape

C 6.3

Length

25 mm

Material

S2 steel

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611849 Heller Torsion Impact Bits 30544 Bit set 5-piece

User & Safety Instructions

User & Safety Instructions 2611849 Heller Torsion Impact Bits 30544 Bit set 5-piece

Description

The Heller Torsion & Impact Bits are high-quality bits, which are optimally tuned to all common screw applications. Thanks to precise head processing, the torque is transmitted optimally and the "Cam-Out effect" is minimized. The first-class S2-quality provides for a long service life. Torsion & Impact bit sets are also available as an option, as are various accessories such as bit holders, quick-change bit holders or handles.

This text is machine translated.

Features

  • -

What kind of Bit sets are you looking for?