
Highlights & Details
HellermannTyton 111-14860 T150R-W-BK-C1 Cable tie 365 mm 7.60 mm Black Weatherproof 100 pc(s)
Technical specifications
- Dim
(L x W) 365 x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
365 mm
- Cable tie width
7.60 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
100 mm
- Manufacturer part #
111-14860
- Material (details)
PA66W
- Dimensions
(L x W) 365 x 7.6 mm
- Minimum holding force
670 N
- RoHS-compliant
Yes
- Type
T150R-W-BK-C1
- Type
T150R (H) weather proof
Black
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547915 HellermannTyton 111-14860 T150R-W-BK-C1 Cable tie 365 mm 7.60 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 547915 HellermannTyton 111-14860 T150R-W-BK-C1 Cable tie 365 mm 7.60 mm Black Weatherproof 100 pc(s)
Description
Applications: For bundling and securing cables, leads and hoses.
Hints
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































