
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 20.16 / piece)
€
Only 2 Set(s) available
Technical specifications
- Factory colour
Ecru
- Cable tie length
210 mm
- Cable tie width
4.70 mm
- Gearing
Inside
- Material
Polyamide
- Content
100 pc(s)
- Manufacturer part #
117-05002
- Type
T50RDH-PA66-NA
- Minimum holding force
225 N
- Fire protection properties
V2
- Max. bundle diameter
38 mm
- RoHS-compliant
Yes
- Product type
Cable tie
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1994456 HellermannTyton 117-05002 T50RDH-PA66-NA Cable tie 210 mm 4.70 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994456 HellermannTyton 117-05002 T50RDH-PA66-NA Cable tie 210 mm 4.70 mm Ecru 100 pc(s)
Description
Parallel routing of two bundles with only one cable tie. Cable ties with double locking head. Bundling with an internal and external toothed loop. Different materials are available. Bundles can be of different diameters. Maximum bundle diameter is to be understood as maximum combined bundle diameter. A simple processing by hand is possible. Cable tie tools are available for increased process safety Double closure heads are ideal for parallel routing of two cable bundles. There is no need for a second additional cable tie. From the automotive industry to construction site vehicles to white goods, the DH series is found in a variety of applications. It is also a practical aid in the packaging industry. The first loop closes and secures a bag, while the second loop is converted to a carrying handle
This text is machine translated.
This text is machine translated.






































