
Number (Package size 1000 pc(s))
Total (€ 0.09 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
Externally toothed cable ties 100x2.5 mm, heat resistant, natural
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Ecru
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Outside
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
20 mm
- Manufacturer part #
118-00035
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18ROS-PA66HS-NA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994460 HellermannTyton 118-00035 T18ROS-PA66HS-NA Cable tie 100 mm 2.50 mm Ecru Heat-resistant 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1994460 HellermannTyton 118-00035 T18ROS-PA66HS-NA Cable tie 100 mm 2.50 mm Ecru Heat-resistant 1000 pc(s)
Description
External toothed cable tie with smooth inner side to bundle. The cable tie fits perfectly to the contours of the bundle. Small space requirement through rounded head design. Particularly light insertion with good holding force. PA46 material for higher temperatures of up to +195 °C (500 h). PA66V0 cable ties meet increased fire protection requirements. Simple processing by hand possible. High process safety when using processing tools The OS series has proven itself especially in very thin and sensitive cables. The externally toothed cable tie is indispensable for the aviation industry and the automotive industry. The PA66V0 material is suitable for applications with increased safety requirements regarding smoke and gas development
This text is machine translated.
This text is machine translated.


























