
HellermannTyton 121-58560 KR8/C5-PA66W-BK Endless cable tie head Black Glass fibre pin lock, UV-proof 200 pc(s)
Technical specifications
- Dim
(L x W) 38 mm x 11.70 mm
- Product type
Endless cable tie head
- Content
200 pc(s)
- Factory colour
Black
- Cable tie features
Glass fibre pin lock
UV-proof
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Manufacturer part #
121-58560
- Width
11.70 mm
- Length
38 mm
- RoHS-compliant
Yes
- Type
KR8/C5-PA66W-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994675 HellermannTyton 121-58560 KR8/C5-PA66W-BK Endless cable tie head Black Glass fibre pin lock, UV-proof 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1994675 HellermannTyton 121-58560 KR8/C5-PA66W-BK Endless cable tie head Black Glass fibre pin lock, UV-proof 200 pc(s)
Description
This text is machine translated.























