
Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 138-00008 UB300C-B-PA66-BK-C1 Cable tie 300 mm 4.60 mm Black 100 pc(s)
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
300 mm
- Cable tie width
4.60 mm
- Gearing
Outside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
85 mm
- Manufacturer part #
138-00008
- Material (details)
PA66
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
UB300C-B-PA66-BK-C1
- Type
UB300C-B-PA66-BK-C1
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541474 HellermannTyton 138-00008 UB300C-B-PA66-BK-C1 Cable tie 300 mm 4.60 mm Black 100 pc(s)
Description
The cable connectors are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.

























