P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 370+378: In case of fire: Use … for extinction. (P 370+378)
Description
Disposable wipes for disinfecting and cleaning surfaces in one operation Reliclean disinfects have a disinfecting effect and is effective against bacteria, fungi and enveloped viruses Very good skin compatibility Practical, resealable 10-packaging Duration min. 30 to max. 60 seconds.
This text is machine translated.
Features
Wipes can be used for disinfection and cleaning
Disinfecting and effective against bacteria, fungi and enveloped viruses
Very good skin compatibility
Practical, resealable 10-packaging
Duration min. 30 to max. 60 seconds
Cloth size 16 x 15 cm
Description
Disposable wipes for disinfecting and cleaning surfaces in one operation Reliclean disinfects have a disinfecting effect and is effective against bacteria, fungi and enveloped viruses Very good skin compatibility Practical, resealable 10-packaging Duration min. 30 to max. 60 seconds.
This text is machine translated.
Features
Wipes can be used for disinfection and cleaning
Disinfecting and effective against bacteria, fungi and enveloped viruses