
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Plastic
- Length
2500 mm
- Width
13 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2500 x 13 x 50 mm
- Manufacturer part #
130-00022
- Type
TEXTIE-25M-PA/PP-BK
- Height
50 mm
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 791514 HellermannTyton TEXTIE-25M-PA/PP-BK Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 2500 mm x 13 mm Black
User & Safety Instructions
User & Safety Instructions 791514 HellermannTyton TEXTIE-25M-PA/PP-BK Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 2500 mm x 13 mm Black





















