• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 330x20 Hook-and-loop cable tie for bundling (L x W) 330 mm x 20 mm Black 450 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel hook and loop fastener hole 330x20 polyamide

Our service for you

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Black

Length

330 mm

Width

20 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

450 pc(s)

Dim

(L x W) 330 mm x 20 mm

Manufacturer part #

93732-450

Type

330x20

Documents & Downloads

Datasheet

Datasheet 2826188 HELU 330x20 Hook-and-loop cable tie for bundling (L x W) 330 mm x 20 mm Black 450 pc(s)

User & Safety Instructions

User & Safety Instructions 2826188 HELU 330x20 Hook-and-loop cable tie for bundling (L x W) 330 mm x 20 mm Black 450 pc(s)

Description

KLL - with punched hole. Especially suitable for sensitive cables and wires, which have to be bundled and secured kink-free. Hook-and-loop fasteners exert only little pressure on the lines and lie evenly and tightly. As a reusable bundling option, suitable for up to 10000 operations.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?