• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 84464-1 Current Mains cable Black 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plug A: Central earthing contact plug
  • Plug B: Stripped with wire end sleeves
  • Weight 225 g
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

PG plug

Type B

Open cable ends

Cable length

2 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826248 HELU 84464-1 Current Mains cable Black 2 m

Description

This cable is particularly suitable as a handheld device cable with medium demands. It can also be used in moist rooms. Use as connecting cable: In machine installation area.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.