• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 84670-1 Current Mains cable Orange 3 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plug A: Centre pin plug
  • Plug B: Stripped with wire end sleeves
  • Weight 310 g.
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE 7/17 plug

Type B

Open cable ends

Cable length

3 m

Cable standard

H07BQ-F 2X 1,5 mm²

Factory colour

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826198 HELU 84670-1 Current Mains cable Orange 3 m

Description

At medium mechanical load, these cables can be used in dry, damp or wet rooms, e.g. for connecting agricultural or commercial equipment, heaters, provided there is no risk of contact with hot parts or heat radiation. These robust, flexible cables are used for electrical tools like drills, hand circular saws, as well as for portable motors and machines in agriculture, on construction sites, in yards and in freezing plants. Also for hand-inspection lamps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.