
Highlights & Details
HELU 904831 Hose tail Black M40 Straight 25 pc(s)
Our service for you
Technical specifications
- Protection class: IP68
- Product type
Hose tail
- Content
25 pc(s)
- Factory colour
Black
- Material
Polyamide 6
- Angled
Straight
- Conduit features
halogen-free
oil-resistant
acid-resistant
Base-resistant
- Compatible with
HELUcond
- Suitable for diameters
37.00 mm
- External thread
M40
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
904831
- Certification marks
VDE, UL
- RoHS-compliant
Yes
- Type
904831
Documents & Downloads
Datasheet
Datasheet 2867524 HELU 904831 Hose tail Black M40 Straight 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2867524 HELU 904831 Hose tail Black M40 Straight 25 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




