
Highlights & Details
HSSV hose connector
Our service for you
Technical specifications
- Protection system: IP65
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide 6
- Angled
Straight
- Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
- Compatible with
HELUcond
- Suitable for diameters
48.00 mm
- External thread
M50
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Manufacturer part #
94196-10
- RoHS-compliant
Yes
- Type
HSSV M
Documents & Downloads
Datasheet
Datasheet 3163857 HELU 94196-10 HSSV M Hose tail Black M50 Straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3163857 HELU 94196-10 HSSV M Hose tail Black M50 Straight 1 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






