
Highlights & Details
Protective hose SH-Holder
Our service for you
Technical specifications
- Product type
Tube holder
- Content
20 pc(s)
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
- Compatible with
HELUcond
- Inside diameter
36.00 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Fire protection properties
UL94
- Manufacturer part #
99276-20
- RoHS-compliant
Yes
- Type
99276-20
Documents & Downloads
Datasheet
Datasheet 3163878 HELU 99276-20 Tube holder Black 36.00 mm 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3163878 HELU 99276-20 Tube holder Black 36.00 mm 20 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





