
Highlights & Details
Surface-mounted lamp LED ELN 140 PMAD-M8d-57
- Surface-mounted lamp in line shape;24V operating voltage
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking: Yes;UKCA: Yes;UL: Yes;surface temperature lamp: Marking D;Dimmable: External PWM;power white: 3.4 W;weight (g): 109.03;Illuminated length: 140 mm;hole distance
- : 150 mm;Connection number of poles: 4;Coding: A-coded;Loop-through: Yes, up to max. 4 A in line;Mounting: Rotatable;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 113 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® CLASSIC 140D
- LED features
dimmable
- Operating voltage
24 V
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
3.4 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
369 lm
- Radiation angle
120°
- Connection
M8 plug
- Material
Aluminium
IP54
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
166.5 mm
- Width
35 mm
- Height
35.5 mm
- Dim
(L x W x H) 166.5 x 35 x 35.5 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207430 HELU Industrial LED indicator light HELULIGHT® CLASSIC 140D White 3.4 W 369 lm 120 ° 24 V (L x W x H) 166.5 x 35 x 35.5
User & Safety Instructions
User & Safety Instructions 3207430 HELU Industrial LED indicator light HELULIGHT® CLASSIC 140D White 3.4 W 369 lm 120 ° 24 V (L x W x H) 166.5 x 35 x 35.5
Description
Scope of delivery
- 2x End holders





