
Highlights & Details
Surface-mounted lamp LED ELN 280 PMAD-M8-57
- Surface-mounted lamp in line shape;24V operating voltage
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking: Yes;UKCA: Yes;UL: Yes;surface temperature lamp: Marking D;Dimmable: External PWM;power white: 6.8 W;weight (g): 173.39;Illuminated length: 280 mm;hole distance
- : 290 mm;Connection Number of pins: 4;Coding: A-coded;Loop-through: No;Mounting: Rotatable;Colour Housing: Anodized natural;Colour spectrum: STD;Material Cover: PMMA;Design Cover: Diffuse;Connection Variant: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 221 Lux
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
HELULIGHT® CLASSIC 280
- LED features
PWM dimming
- Operating voltage
24 V
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
6.8 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
736 lm
- Radiation angle
120°
- Connection
M8 plug
- Material
Aluminium
IP54
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
306.5 mm
- Width
35 mm
- Height
35.5 mm
- Dim
(L x W x H) 306.5 x 35 x 35.5 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207432 HELU Industrial LED indicator light HELULIGHT® CLASSIC 280 White 6.8 W 736 lm 120 ° 24 V (L x W x H) 306.5 x 35 x 35.5 m
User & Safety Instructions
User & Safety Instructions 3207432 HELU Industrial LED indicator light HELULIGHT® CLASSIC 280 White 6.8 W 736 lm 120 ° 24 V (L x W x H) 306.5 x 35 x 35.5 m
Description
Scope of delivery
- 2x End holders





